text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-E055N5RLTR

TG110 Series 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module - SOIC-16

Product Specification Section
HALO Electronics TG110-E055N5RLTR - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
DC Resistance:
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.00
USD
Quantity
Unit Price
700+
$1.65