Manufacturer Part #
HX5008NLT
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
Product Specification Section
Pulse Electronics HX5008NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics HX5008NLT - Technical Attributes
Attributes Table
Type: | Module |
Inductance: | 325µH |
Primary:Secondary - Turns Ratio: | 1:! |
Insertion Loss: | 1.2dB |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +125°C |
Length: | 13.16mm |
Width: | 15.11mm |
Height - Max: | 6.12mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
350+
$4.36
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount