Manufacturer Part #
H5004NLT
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Product Specification Section
Pulse Electronics H5004NLT - Product Specification
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
Pulse Electronics H5004NLT - Technical Attributes
Attributes Table
Type: | Isolation and Data Interface |
Primary:Secondary - Turns Ratio: | 1:1 |
Insertion Loss: | 1dB |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | 0°C to 70°C |
Length: | 17.53mm |
Width: | 12.2mm |
Height - Max: | 5.51mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
300+
$4.54
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount