text.skipToContent text.skipToNavigation

Manufacturer Part #

H5004NLT

Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics H5004NLT - Technical Attributes
Attributes Table
Type: Isolation and Data Interface
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Length: 17.53mm
Width: 12.2mm
Height - Max: 5.51mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,724.00
USD
Quantity
Web Price
300+
$4.54
Product Variant Information section