text.skipToContent text.skipToNavigation

Manufacturer Part #

YQB120N9.40

YQ series 9.4 ohm 80 V 20 % Radial PTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Amphenol Advanced Sensors YQB120N9.40 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 9.4Ω
Tolerance (%): ±20%
Temperature Range: -25°C to +125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
876
USA:
876
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
30
$1.06
100
$1.03
300
$1.00
1,000+
$0.95
Product Variant Information section