Manufacturer Part #
MEO-96PN-01-603
MEO Series 10V 0.3 mA 16 kHz 40 dB Omnidirectional Electret Condenser Microphone
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ICC Intervox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ICC Intervox MEO-96PN-01-603 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox MEO-96PN-01-603 - Technical Attributes
Attributes Table
| Type: | Electret Condenser |
| Output Type: | Analog |
| Frequency Range: | 16kHz to 20Hz |
| Supply Current: | 0.3mA |
| Ratio (S/N): | 40dB |
| Impedance: | 2.2kΩ |
| Supply Voltage: | 1.5V to 10V |
| Shape: | Circular |
| Termination Style: | PC Pin |
| Directional: | Omnidirectional |
| Sensitivity: | -60dB |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
100
$0.437
300
$0.428
1,000
$0.417
2,000
$0.411
4,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg