text.skipToContent text.skipToNavigation

Manufacturer Part #

PKB24SPCH3601-B0

12 V 90 dB 3.6 KHz Piezoelectric Sound Component Buzzer

Product Specification Section
Murata PKB24SPCH3601-B0 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 3.6kHz
Dimension: H  10mm x D  24.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,393
USA:
3,393
1,950
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.84
USD
Quantity
Unit Price
1
$1.84
30
$1.82
100
$1.79
200
$1.77
500+
$1.73