text.skipToContent text.skipToNavigation

Manufacturer Part #

PKB24SPCH3601-B0

12 V 90 dB 3.6 KHz Piezoelectric Sound Component Buzzer

Product Specification Section
Murata PKB24SPCH3601-B0 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 3.6kHz
Dimension: H  10mm x D  24.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
650
Multiple Of:
650
Total
$981.50
USD
Quantity
Unit Price
650+
$1.51