text.skipToContent text.skipToNavigation

Manufacturer Part #

MA40S4R

Audio Indicators & Alerts 10 mm SENSOR

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata MA40S4R - Technical Attributes
Attributes Table
Frequency: 40kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$1,231.20
USD
Quantity
Unit Price
540
$2.28
1,080
$2.26
1,620+
$2.24