text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FBF52-10K

MFR Series 0.25 W 10 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
YAGEO MFR-25FBF52-10K - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.3mm x D  2.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
105
USA:
105
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
105
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.70
USD
Quantity
Unit Price
2,500
$0.0067
7,500
$0.0065
20,000
$0.0064
40,000
$0.0062
125,000+
$0.0059
Product Variant Information section