text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR18EZPF1000

ESR Series 1206 100 Ω ±1% 0.33 W ±100 ppm/°C Anti-surge Chip Resistor

Product Specification Section
ROHM ESR18EZPF1000 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$77.00
USD
Quantity
Unit Price
5,000
$0.0154
15,000
$0.015
25,000
$0.0149
50,000
$0.0146
100,000+
$0.0143