Manufacturer Part #
ESR18EZPF1000
ESR Series 1206 100 Ω ±1% 0.33 W ±100 ppm/°C Anti-surge Chip Resistor
Product Specification Section
ROHM ESR18EZPF1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM ESR18EZPF1000 - Technical Attributes
Attributes Table
Resistance: | 100Ω |
Rated Power: | 0.33W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,380
USA:
8,380
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.128
20
$0.0916
100
$0.0721
500
$0.0526
2,500+
$0.0331
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount