Manufacturer Part #
VLS3012ET-220M-CA
VLS Series 22 uH ±20 % 610 mA 756 mOhm SMT Shielded Wirewound Ferrite Inductor
Product Specification Section
TDK VLS3012ET-220M-CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLS3012ET-220M-CA - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 22µH |
Rated Current-Max: | 610mA |
Tolerance (%): | ±20% |
DC Resistance: | 756mΩ |
Dimension: | L 3mm x W 3mm x H 1.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.175
4,000
$0.172
6,000
$0.171
8,000
$0.17
10,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount