text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS3012ET-220M-CA

VLS Series 22 uH ±20 % 610 mA 756 mOhm SMT Shielded Wirewound Ferrite Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK VLS3012ET-220M-CA - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 22µH
Rated Current-Max: 610mA
Tolerance (%): ±20%
DC Resistance: 756mΩ
Dimension: L  3mm x W  3mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
2,000
$0.175
4,000
$0.172
6,000
$0.171
8,000
$0.17
10,000+
$0.167