Manufacturer Part #
RLS-686-R
FIXED IND 68UH 990MA 280MOHM SMD
Product Specification Section
RECOM RLS-686-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RLS-686-R - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 68µH |
Rated Current-Max: | 990mA |
Tolerance (%): | ±10% |
DC Resistance: | 280mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 7.8mm x W 7mm x H 5.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount