text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-6R8M-PFR

NLCV Series 1210 6.8 uH ±20 % 700 mA 348 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK NLCV32T-6R8M-PFR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.8µH
Rated Current-Max: 700mA
Tolerance (%): ±20%
DC Resistance: 348mΩ
Test Frequency: 7.96kHz
Operating Temp Range: -40°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$150.80
USD
Quantity
Web Price
2,000
$0.0754
6,000
$0.0734
8,000
$0.0729
20,000
$0.0713
30,000+
$0.0697