text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18CN15NJ00D

FIXED IND 15NH 2.2A 25 MOHM SMD

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW18CN15NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 15nH
Rated Current-Max: 2.2A
Tolerance (%): ±5%
DC Resistance: 25mΩ
Self Resonance Frequency: 2GHz
Core Material: Ferrite
Test Frequency: 10MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$612.00
USD
Quantity
Unit Price
4,000
$0.153
8,000
$0.151
12,000+
$0.149