text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN15NJ00D

LQW18 Series 0603 15 nH ±5 % 600 mA 130 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW18AN15NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 15nH
Rated Current-Max: 600mA
Tolerance (%): ±5%
DC Resistance: 130mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$175.20
USD
Quantity
Unit Price
4,000
$0.0438
8,000
$0.0431
12,000
$0.0427
20,000
$0.0422
40,000+
$0.0411