text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN15NJ00D

LQW15 Series 0402 15 nH ±5 % 460 mA 0.16 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN15NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 15nH
Rated Current-Max: 460mA
Tolerance (%): ±5%
DC Resistance: 0.16Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$417.00
USD
Quantity
Web Price
10,000
$0.0417
20,000
$0.041
30,000
$0.0407
40,000
$0.0404
50,000+
$0.0396