Manufacturer Part #
LCCNF1608KKTR56MA
1608, 0.56 uH 20 % MCOIL™ Wire-wound Metal Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
TAIYO YUDEN LCCNF1608KKTR56MA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN LCCNF1608KKTR56MA - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.56µH |
| Rated Current-Max: | 2.3A |
| Tolerance (%): | ±20% |
| DC Resistance: | 80mΩ |
| Core Material: | Metal |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.147
12,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount