text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1624112-3

3650 Series 0603 0.33 uH ±5 % 100 mA 3.8 Ohm Unshielded High Frequency Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 9-1624112-3 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0.33µH
Rated Current-Max: 100mA
Tolerance (%): ±5%
DC Resistance: 3.8Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$266.00
USD
Quantity
Unit Price
2,000
$0.133
4,000
$0.131
6,000
$0.13
10,000+
$0.127