Manufacturer Part #
LQP03TN3N9C02D
Inductor RF Chip Unshielded Thin Film 3.9nH 0.2nH 500MHz 14Q-Factor Ceramic 400m
Product Specification Section
Murata LQP03TN3N9C02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQP03TN3N9C02D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 3.9nH |
Rated Current-Max: | 0.4A |
Tolerance (nH): | ±0.2nH |
DC Resistance-Max: | 0.3Ω |
Self Resonance Frequency: | 7.9GHz |
Core Material: | Non-Magnetic |
Test Frequency: | 500MHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
USA:
105,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
15,000
$0.0108
30,000
$0.0106
60,000
$0.0104
75,000
$0.0103
225,000+
$0.0098
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount