text.skipToContent text.skipToNavigation

Manufacturer Part #

1330R-32J

3.3µH Unshielded Inductor 285mA 850mOhm Max 2-SMD

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Date Code:
Product Specification Section
Delevan 1330R-32J - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.3µH
Rated Current-Max: 285mA
Tolerance (%): ±5%
DC Resistance-Max: 0.85Ω
Self Resonance Frequency: 90MHz
Core Material: Iron
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +105°C
No of Terminals: 2
Dimension: L  8.26mm x W  3.18mm x H  3.68mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,255.00
USD
Quantity
Web Price
500+
$2.51