Manufacturer Part #
1330R-32J
3.3µH Unshielded Inductor 285mA 850mOhm Max 2-SMD
Product Specification Section
Delevan 1330R-32J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 1330R-32J - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 285mA |
Tolerance (%): | ±5% |
DC Resistance-Max: | 0.85Ω |
Self Resonance Frequency: | 90MHz |
Core Material: | Iron |
Test Frequency: | 7.9MHz |
Operating Temp Range: | -55°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 8.26mm x W 3.18mm x H 3.68mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$4.31
5
$3.99
30
$3.64
100
$3.41
250+
$3.22
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount