Manufacturer Part #
PA3784.151HLT
FIXED IND 150NH 67A 0.18 MOHM
Product Specification Section
Pulse Electronics PA3784.151HLT - Product Specification
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
Pulse Electronics PA3784.151HLT - Technical Attributes
Attributes Table
Inductance-Nom: | 150nH |
Rated Current-Max: | 67A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 0.18mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +130°C |
No of Terminals: | 2 |
Dimension: | L 10mm x W 8mm x H 8mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
450
$0.565
900
$0.55
1,350
$0.54
1,800
$0.535
2,250+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount