text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH3NPN330MMEL

Fixed Inductors 33uH 760mA 0.66ohm SRF=8MHz(min)

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2440
Product Specification Section
Murata LQH3NPN330MMEL - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 0.76A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.55Ω
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Case Size: 1212 (3030 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$246.00
USD
Quantity
Unit Price
2,000
$0.123
4,000
$0.121
6,000
$0.12
10,000+
$0.118