text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER2R2M01

IHLP-3232DZ-01 2.2 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay IHLP3232DZER2R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 10.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 12.8mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Web Price
500
$0.365
1,000
$0.355
2,000
$0.345
2,500
$0.345
7,500+
$0.33