text.skipToContent text.skipToNavigation

Manufacturer Part #

HCMA0503-150-R

Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Iron 2.4A 0.166

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton HCMA0503-150-R - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 166mΩ
Core Material: Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  5.15mm x W  5.1mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,630.00
USD
Quantity
Unit Price
2,000+
$0.815