text.skipToContent text.skipToNavigation

Manufacturer Part #

B82472G6105M

B82472 Series 7 X 7 1000 uH 0,20 A 20 % Tolerance SMT Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82472G6105M - Technical Attributes
Attributes Table
Inductance-Nom: 1000µH
Rated Current-Max: 0.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.85Ω
Dimension: L  7.3mm x W  7.3mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
1,000
$0.51
2,000
$0.505
3,000
$0.50
4,000+
$0.495
Product Variant Information section