text.skipToContent text.skipToNavigation

Manufacturer Part #

NML04J39NTRF

NML Series 0402 39 nH ±5 % Tolerance 200 mA SMT Multilayer Chip Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NML04J39NTRF - Technical Attributes
Attributes Table
Inductance-Nom: 39nH
Tolerance (%): ±5%
Rated Current-Max: 200mA
DC Resistance:
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$58.00
USD
Quantity
Unit Price
10,000
$0.0058
30,000
$0.0057
50,000
$0.0056
150,000
$0.0054
250,000+
$0.0053
Product Variant Information section