Manufacturer Part #
BLM21PG331SH1D
BLM Series 0805 330 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM21PG331SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM21PG331SH1D - Technical Attributes
Attributes Table
Impedance: | 330Ω |
Rated Current: | 1500mA |
DC Resistance-Max: | 0.07Ω |
Case Size: | 0805 (2012 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0353
8,000
$0.0348
16,000
$0.0342
20,000
$0.034
60,000+
$0.033
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount