Manufacturer Part #
BLM18AG151SN1D
BLM Series 0603 150 Ohm 500 mA 025 DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM18AG151SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18AG151SN1D - Technical Attributes
Attributes Table
Impedance: | 150Ω |
Rated Current: | 500mA |
DC Resistance-Max: | 0.25Ω |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
120,000
Germany (Online Only):
120,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0067
16,000
$0.0064
40,000
$0.0063
100,000
$0.0061
160,000+
$0.0059
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount