Manufacturer Part #
BLM15AG121SH1D
120 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm
Product Specification Section
Murata BLM15AG121SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM15AG121SH1D - Technical Attributes
Attributes Table
No of Elements: | 1 |
Impedance: | 120Ω |
Rated Current: | 500mA |
DC Resistance-Max: | 250mΩ |
Case Size: | 0402 (1005 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0128
20,000
$0.0126
40,000
$0.0124
50,000
$0.0123
150,000+
$0.012
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount