Manufacturer Part #
50475C
5000 Series 4.7 mH 0.7 Ohm 400 mA Surface Mount Common Mode Choke
Product Specification Section
Murata Power Solutions 50475C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 50475C - Technical Attributes
Attributes Table
Inductance: | 4.7mH |
Rated Current: | 500mA |
DC Resistance-Max: | 0.7Ω |
Dimension: | H 4.65mm x L 9.3mm x W 5.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.845
2,000+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount