text.skipToContent text.skipToNavigation

Manufacturer Part #

293D105X9016A2TE3

293D Series 1 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor

Product Specification Section
Vishay 293D105X9016A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
456,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.20
USD
Quantity
Web Price
2,000
$0.0661
6,000
$0.0644
10,000
$0.0636
20,000
$0.0625
40,000+
$0.0609