text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR18F105PRBA0

SCM Series 1 F 5.5 V 250 mOhm Series Connected Super Capacitor Module

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
KYOCERA AVX SCMR18F105PRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.5V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 250mΩ
Leakage Current: 6µA
Ripple Current: 1600mA
Operating Temp Range: -40°C to +65°C
Construction: Plastic Oval Can
Lead Spacing: 11.5mm
Dimension: L  16mm x W  8mm x H  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.88
USD
Quantity
Unit Price
1
$1.88
30
$1.85
100
$1.82
200
$1.81
500+
$1.76
Product Variant Information section