text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCU30E356SRB

SCC Series 3 V 35 F 16x30mm LS=7.5mm +30%/-10% Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCU30E356SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 35F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 20mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 8mm
Dimension: H  32mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.00
USD
Quantity
Web Price
1
$2.66
25
$2.55
75
$2.48
150
$2.44
400+
$2.31
Product Variant Information section