text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL222591004E3

EDLC-Ruggedized 25F 2,7V 18x20

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL222591004E3 - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 25F
Rated Voltage: 2.7V
Tolerance (%): -20% to +50%
ESR (Equivalent Series Resistance): 20mΩ
Leakage Current: 8mA
Operating Temp Range: -40°C to +85°C
Lead Spacing: 7.5mm
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$488.00
USD
Quantity
Web Price
200
$2.44
400
$2.40
600
$2.38
800
$2.36
1,000+
$2.31
Product Variant Information section