text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL222090003E3

220 EDLC ENYCAP™ Series 2.7 V 15 F Ø16x20mm LS=7.5mm Energy Storage Super Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL222090003E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 15F
Rated Voltage: 2.7V
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
40
Total
$1,132.00
USD
Quantity
Web Price
400
$2.83
600+
$2.76
Product Variant Information section