text.skipToContent text.skipToNavigation

Manufacturer Part #

KW-5R5C334H-R

KW Series 5.5 V 330 mF 50 Ohm 5 mm Radial, Can Through Hole Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KW-5R5C334H-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.33F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 50Ω
Operating Temp Range: -40°C to +85°C
Lead Spacing: 5mm
Dimension: D  8.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,204.00
USD
Quantity
Web Price
400+
$3.01
Product Variant Information section