text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5C474-R

KR Series 0.47 F 5.5 V 13.5 x 7.5 mm LS=5 mm Radial Coin Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton KR-5R5C474-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.47F
Rated Voltage: 5.5V
Dimension: L  7.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,130.00
USD
Quantity
Web Price
500
$2.26
1,000+
$2.20