text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FG2J155JA

ECWFG Series 630V 1.5 uF 5% 31.5x21.5x10.5mm LS=27.5mm Metallized Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ECW-FG2J155JA - Technical Attributes
Attributes Table
Style: Metallized Film
Capacitance: 1.5µF
Rated Voltage: 630V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +110°C
Dimension: L  31.5mm x W  10.5mm x H  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
300
$0.64
600
$0.63
900
$0.625
1,200
$0.62
1,500+
$0.61
Product Variant Information section