Manufacturer Part #
C242E154J2SA201
C24 Series 250 V 0.15 uF ±5% LS=5mm Radial Metallized Polyester Film Capacitor
Product Specification Section
Surge C242E154J2SA201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge C242E154J2SA201 - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.15µF |
Rated Voltage: | 250V |
Lead Spacing: | 5mm |
Tolerance (%): | ±5% |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
30,000+
$0.098
Product Variant Information section
Available Packaging
Package Qty:
30000 per Bag
Mounting Method:
Through Hole