text.skipToContent text.skipToNavigation

Manufacturer Part #

C242E154J2SA201

C24 Series 250 V 0.15 uF ±5% LS=5mm Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge C242E154J2SA201 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.15µF
Rated Voltage: 250V
Lead Spacing: 5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$1,030.00
USD
Quantity
Web Price
1,000
$0.111
3,000
$0.107
5,000
$0.105
10,000
$0.103
20,000+
$0.10