text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1222M47Y5UQ6UV0

VY1 Series Ø 12 x 5 mm 2200pF 760/500VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY1222M47Y5UQ6UV0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC
Dimension: T  5mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.00
USD
Quantity
Unit Price
750
$0.115
2,250
$0.113
3,750
$0.112
7,500
$0.11
15,000+
$0.108
Product Variant Information section