Manufacturer Part #
VY1222M47Y5UQ6UV0
VY1 Series Ø 12 x 5 mm 2200pF 760/500VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor
Product Specification Section
Vishay VY1222M47Y5UQ6UV0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY1222M47Y5UQ6UV0 - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 2200pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 760VAC |
Dimension: | T 5mm x D 12mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
750
$0.127
2,250
$0.124
7,500
$0.122
11,250+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
750 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole