Manufacturer Part #
VY1101K31Y5SQ63V0
VY1 Series Ø8 x 5 mm 100 pF 760/500 VAC ±10% Y5S LS=10mm Ceramic Disc Capacitor
Product Specification Section
Vishay VY1101K31Y5SQ63V0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY1101K31Y5SQ63V0 - Technical Attributes
Attributes Table
Dielectric: | Y5S |
Capacitance: | 100pF |
Tolerance (%): | ±10% |
Rated Voltage (VAC): | 760VAC/500VAC |
Dimension: | T 5mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0757
3,000
$0.0737
5,000
$0.0727
10,000
$0.0714
20,000+
$0.0695
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole