Manufacturer Part #
S472M53Y5PN65T0R
Specialty Ceramic Capacitors 0.0047uF 1000V Y5P 20% (13.5 X 4mm) Radial 10mm 12
Product Specification Section
Vishay S472M53Y5PN65T0R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S472M53Y5PN65T0R - Technical Attributes
Attributes Table
Dielectric: | Y5P |
Capacitance: | 4700pF |
Tolerance (%): | ±20% |
Rated Voltage: | 1000V |
Operating Temp Range: | -30°C to +125°C |
Dissipation Factor: | 2.5% |
Insulation Resistance: | 10GΩ |
Lead Spacing: | 10mm |
Dimension: | W 4mm x D 13.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.102
3,000
$0.0987
4,000
$0.0979
10,000
$0.0956
15,000+
$0.0934
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole