text.skipToContent text.skipToNavigation

Manufacturer Part #

S181K25Y5PN6TJ5R

S Series 180 pF 1 kV Y5P LS=5 mm Radial Singlelayer Ceramic DC Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Vishay S181K25Y5PN6TJ5R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 180pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Operating Temp Range: -30°C to +85°C
Lead Spacing: 5mm
Dimension: T  4mm x D  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.60
USD
Quantity
Unit Price
2,000
$0.0883
4,000
$0.0867
6,000
$0.0858
8,000
$0.0852
10,000+
$0.0831
Product Variant Information section