text.skipToContent text.skipToNavigation

Manufacturer Part #

FK26C0G2J471JN006

FK Series 470 pF ±5 % 630 V C0G ±30 ppm/°C Radial MLCC Leaded Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
TDK FK26C0G2J471JN006 - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 470pF
Tolerance (%): ±5%
Rated Voltage: 630V
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: L  5.5mm x W  3.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.80
USD
Quantity
Unit Price
2,000
$0.0764
4,000
$0.0751
6,000
$0.0743
10,000
$0.0734
20,000+
$0.0713
Product Variant Information section